You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ECLAMP2376P.TCT|SEMTECH|simage
ECLAMP2376P.TCT|SEMTECH|limage
ESD Suppressors

ECLAMP2376P.TCT

ESD/EMI Protection for Color LCD Interfaces

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.58 mm
  • Package Width
    1.6 mm
  • Package Length
    3 mm
  • PCB changed
    12
  • Supplier Package
    SLP EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources