Arrow Electronic Components Online
ECF05|SAMTEC|simage
ECF05|SAMTEC|limage
Connector Accessories

ECF-05

Connector Accessories Ejector Header Cap Straight

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header Cap
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    24.38
  • Product Depth (mm)
    8.76
  • Product Height (mm)
    9.65

Documentation and Resources

Datasheets
Design resources