DC to DC Converter and Switching Regulator Module
EC6C26
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 30W 8-Pin Case C
CinconProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
72
Output Voltage (V)
-15|15
Output Current (A)
-1|1
Output Power (W)
30
Minimum Isolation Voltage
500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
87
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Product Weight (g)
65
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
50.8
Package Length
50.8
PCB changed
8
Supplier Package
Case C
Pin Count
8

