DC to DC Converter and Switching Regulator Module
EC4AW-24S12H6
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 6-Pin DIP Module Tube
CinconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Minimum Isolation Voltage
6000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
85.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
13.1
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6