Arrow Electronic Components Online
EBTM6062.0SVT1|SAMTEC|simage
EBTM6062.0SVT1|SAMTEC|limage
Connector Backplane

EBTM-6-06-2.0-S-VT-1

Conn Backplane HDR 72 POS 2mm Press Fit ST Thru-Hole ExaMAX® Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    72
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    212VDC|150VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    11.9
  • Product Depth (mm)
    29.7
  • Product Height (mm)
    11.65
  • Tradename
    ExaMAX®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources