Arrow Electronic Components Online
EB2085PBB|NKK|simage
EB2085PBB|NKK|limage
Switch Push Button

EB2085P-BB

Switch Push Button ON ON DPDT Round Plunger 3A 125VAC Alternate Panel Mount/Through Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    White
  • Actuator Length (mm)
    10.3
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M6
  • Product Length (mm)
    11
  • Product Depth (mm)
    11.7
  • Product Height (mm)
    34.7

Documentation and Resources

Datasheets
Design resources