Arrow Electronic Components Online
EB2085|NKK|simage
EB2085|NKK|limage
Switch Push Button

EB2085

Switch Push Button ON ON DPDT Square Button 3A 125VAC Alternate Panel Mount Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EB2085
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Square Button
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    3@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    100000
  • Number of Rows
    2
  • Row Spacing (mm)
    4.7
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    3.9
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources