Oscillatori al cristallo SMD
EB13E2E2H-50.000M TR
Oscillator XO 50MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
EcliptekProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±25
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
Corner Concave

