Connector Power
EAC409060
Conn Power M 3 POS 14.02mm Solder Lug ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Terminal Pitch (mm)
14.02
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
2000000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
65
Product Length (mm)
31
Product Depth (mm)
23.9
Mounting
Panel Mount
Contact Material
Copper Alloy

