Arrow Electronic Components Online
EA2025JA1832.000MTR|ECLIPTEK|simage
EA2025JA1832.000MTR|ECLIPTEK|limage
Reduced Price
Crystals

EA2025JA18-32.000MTR

Crystal Resonator 32MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R

Ecliptek
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Resonator
  • Standard Frequency (MHz)
    32
  • Frequency Tolerance (ppm)
    ±15
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±3
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources