Connector Audio and Video
E9320-001-01
Conn Mini Display Port RCP 20 POS 0.6mm/0.5mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini Display Port
Gender
RCP
Number of Contacts
20
Number of Terminals
20
Terminal Pitch (mm)
0.6/0.5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Shell Material
Steel
Shell Plating
Nickel
Housing Color
Black
Product Length (mm)
9.8
Product Height (mm)
8.7
Mounting
Surface Mount/Through Hole
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold
Contact Material
Phosphor Bronze

