Arrow Electronic Components Online
E300K5R0E|OHMITE|simage
E300K5R0E|OHMITE|originalImage
Resistor Fixed Single-Other Mounting

E300K5R0E

Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Temperature Range @ Derated Power (°C)
    25 to 400
  • Number of Terminals
    3
  • Package Shape
    Tubular Corrugated

Documentation and Resources

Datasheets
Design resources