Resistor Fixed Single-Other Mounting
E300K10RE
Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Temperature Range @ Derated Power (°C)
25 to 400
Number of Terminals
3
Package Shape
Tubular Corrugated

