You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
E213MD9V91GE|LTLFUWIC|limage
E213MD9V91GE|LTLFUWIC|simage
Switch Toggle

E213MD9V91GE

Switch Toggle ON ON Mom SP3T Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    ON ON Mom
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    7.5@125VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    6.86
  • Number of Rows
    2
  • Row Spacing (mm)
    4.83
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    4.7
  • Seal
    O-Ring/Epoxy/Process
  • Seal Location
    Actuator/Terminals/N/A
  • Seal Description
    O-Ring/Epoxy/Process
  • IP Rating
    IP57
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Body Length (mm)
    16.26
  • Bushing Length (mm)
    7.11
  • Body Depth (mm)
    11.43
  • Body Height (mm)
    29.21
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    11.43
  • Product Height (mm)
    43.18

Documentation and Resources

Datasheets
Design resources