Motor Controller and Driver ICs
E-TEA3718SDP
Stepper Motor Controller 16-Pin Power PDIP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Stepper Motor
Maximum Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
25
Maximum Power Dissipation (mW)
3600
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.1(Max) - 0.51(Min) mm
Package Width
7.1(Max) mm
Package Length
20(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
Power PDIP
Pin Count
16
Lead Shape
Through Hole

