Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Guide
Material
Glass/Nylon
Color
Black
Application Mounting Hole (Metric) (mm)
4.368
Board Thickness (Metric) (mm)
2
Product Length (Metric) (mm)
304.8
Product Depth (Metric) (mm)
7.9
Product Height (Metric) (mm)
7.2
Application Mounting Hole (Imperial) (in)
0.172
Board Thickness (Imperial) (in)
0.078
Product Length (Imperial) (in)
12
Product Depth (Imperial) (in)
0.31
Product Height (Imperial) (in)
0.281

