Panel Mount Indicators
DX1092/GN
LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Intensity
20mcd
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
5
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Green
IP Rating
IP66
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
5
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
11.1 mm
Package Width
12.81 mm
PCB changed
2
Pin Count
2

