Arrow Electronic Components Online
DX0505RD00|BULGIN|simage
DX0505RD00|BULGIN|limage
Panel Mount Indicators

DX0505/RD/00

LED Panel Mount Indicator Uni-Color Red 2000mcd 2-Pin Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Intensity
    2000mcd
  • Maximum Forward Voltage (V)
    1.85
  • Maximum Forward Current (mA)
    30
  • Maximum Reverse Current (uA)
    10
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Red
  • IP Rating
    IP67
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Stud
  • Package Height
    18.99 mm
  • Package Width
    21.9 mm
  • Package Length
    41.2 mm
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources