Blowers and Fans
DV6424
DC Fan Axial Ball Bearing 24V 16V to 28V 312CFM 65dB 171.5 X 159.7 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Power Rating (W)
40
Typical Speed (r/min)
4300
Maximum Airflow (CFM)
312
Noise Level (dB)
65
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
171.5 X 159.7 X 50.8
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
820
Product Length (Metric) (mm)
171.5
Product Depth (Metric) (mm)
159.7
Product Height (Metric) (mm)
50.8

