Blowers and Fans
DV6224TD
DC Fan Axial Ball Bearing 24V 16V to 36V 421CFM 69dB 171.5 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 36
Power Rating (W)
89
Typical Speed (r/min)
5500
Maximum Airflow (CFM)
421
Noise Level (dB)
69
Bearings
Ball
Shape
Round
Size (Metric) (mm)
171.5 X 50.8
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
50.8

