Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
19
Output Current (A)
3.42
Output Power (W)
65
Minimum Isolation Voltage
4000VAC
Typical Inrush Current (A)
100(Max)@230VAC
Maximum Input Current (A)
2@90VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)@115VAC
Efficiency (%)
88(Min)
Input Connector Type
IEC 320 C8
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
190mV
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
240
Mounting
Desktop
Package Height
31(Max) mm
Package Width
60 mm
Package Length
106 mm

