Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
9
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
55
Capacitance Value (pF)
0.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6
Lead Shape
Gull-wing

