Arrow Electronic Components Online
DSS20201L7|DIODEZTX|simage
DSS20201L7|DIODEZTX|limage
GP BJT

DSS20201L-7

Trans GP BJT NPN 20V 2A 600mW 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@10mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.01@10mA@0.1A|0.05@100mA@1A|0.09@10mA@1A|0.1@200mA@2A
  • Maximum DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@10mA@2V|200@500mA@2V|200@1A@2V|200@2A@2V
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources