Filtri EMI
DSS1NB32A271Q55B
EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Automotive Bulk
Murata ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Maximum Current Rating (A)
6
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Termination Style
Radial
Packaging
Bulk
Product Length (mm)
8.5
Product Depth (mm)
3.5
Product Height (mm)
7.5

