EMI Filters
DSS1NB32A220Q91A
EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Automotive Ammo
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Maximum Current Rating (A)
6
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Termination Style
Radial
Packaging
Ammo
Product Length (mm)
8.5
Product Depth (mm)
3.5
Product Height (mm)
7.5

