Arrow Electronic Components Online
DSRS06402645D|DELTA|simage
DSRS06402645D|DELTA|limage
Solenoids

DSRS-0640-26-45D

Solenoid Rotary Intermittent 26VDC

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Solenoid Duty Cycle
    Intermittent
  • Maximum Duty Cycle Percentage (%)
    4
  • Coil Voltage
    26VDC
  • Coil Resistance (Ohm)
    3.8
  • Coil Power (W)
    178
  • Termination Style
    Wire Lead/Stud Terminal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    39.4
  • Product Depth (mm)
    39.4
  • Product Height (mm)
    53.2

Documentation and Resources

Datasheets
Design resources