Microcontrollers - MCUs
DSPIC33FJ64GS608-I/PT
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dsPIC33F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
9KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
74
No. of Timers
5
Timers Resolution (bit)
16/16/16/16/16
PWM
16
Number of ADCs
1
ADC Channels
18
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
4
DAC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing

