Microcontrollers - MCUs
DSPIC33EV128GM104-I/ML
MCU 16-bit dsPIC CISC 128KB Flash 5V 44-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
dsPIC33E
Instruction Set Architecture
CISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
70
Maximum Clock Rate (MHz)
70
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
35
No. of Timers
7
PWM
6
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

