Arrow Electronic Components Online
DSPIC33EV128GM103IM5|MICROCHP|simage
DSPIC33EV128GM103IM5|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33EV128GM103-I/M5

MCU 16-bit dsPIC 128KB Flash 1.8V/2.5V/3.3V/5V 36-Pin UQFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    dsPIC33E
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    70
  • Maximum Clock Rate (MHz)
    70
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    8KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    25
  • No. of Timers
    9
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    13
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources