Arrow Electronic Components Online
DSPIC33EP128GS705EPT|MICROCHP|simage
DSPIC33EP128GS705EPT|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33EP128GS705-E/PT

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 48-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    dsPIC33E
  • Device Core
    dsPIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    60
  • Maximum Clock Rate (MHz)
    60
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    8KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    33
  • No. of Timers
    5
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    17
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources