Microcontrollers - MCUs
DSPIC33CH256MP505-I/M4
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
dSPIC33
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
48KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
35
No. of Timers
2
Number of ADCs
4
ADC Channels
16/15/15/15
ADC Resolution (bit)
12/12/12/12
Number of DACs
4
DAC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
3
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.53
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
48

