Arrow Electronic Components Online
DSPIC33CH128MP502ISS|MICROCHP|simage
DSPIC33CH128MP502ISS|MICROCHP|limage
Microcontrollers - MCUs

DSPIC33CH128MP502-I/SS

MCU 16-bit dsPIC Harvard 128KB Flash 3.3V 28-Pin SSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    dSPIC33
  • Instruction Set Architecture
    Harvard
  • Device Core
    dsPIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Rate (MHz)
    200
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    20KB
  • Maximum Expanded Memory Size
    12MB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART
  • Number of I/Os
    21
  • No. of Timers
    1
  • Number of ADCs
    4
  • ADC Channels
    12/11/11/11
  • ADC Resolution (bit)
    12/12/12/12
  • Number of DACs
    4
  • DAC Resolution (bit)
    12/12/12/12
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    3
  • I2S
    3
  • CAN
    1
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources