Arrow Electronic Components Online
DSPIC30F601420EPF|MICROCHP|simage
DSPIC30F601420EPF|MICROCHP|limage
Microcontrollers - MCUs

DSPIC30F6014-20E/PF

MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    dsPIC30F
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    144KB
  • RAM Size
    8KB
  • Maximum Expanded Memory Size
    144KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    68
  • No. of Timers
    5
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    1
  • CAN
    2
  • Ethernet
    0
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources