Microcontrollers - MCUs
DSP56F807PY80E
MCU 16-bit 56800 CISC 120KB Flash 3.3V 160-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
DSP56F80x
Instruction Set Architecture
CISC
Device Core
56800
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
120KB
RAM Size
12KB
Data Memory Size
16KB
Programmability
Yes
Interface Type
CAN/SCI/SPI
Number of I/Os
32
No. of Timers
4
PWM
12
Number of ADCs
4
ADC Channels
4/4/4/4
ADC Resolution (bit)
12/12/12/12
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
160
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
160
Lead Shape
Gull-wing

