| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8531.20.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Number of Digits | 1 |
| Color | Green |
| Number of LEDs | 8 |
| Digit Size (in) | 0.7 |
| Character Displayed | Numeric |
| Intensity (ucd) | 700000 |
| Dominant Wavelength (nm) | 530(Max) |
| Configuration | Common Anode |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 20 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Forward Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 120 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 24 |
| Package Length | 14.8 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| Pin Count | 10 |