Arrow Electronic Components Online
DSM7UA70101|VCC|simage
DSM7UA70101|VCC|limage
LED Displays Segmented

DSM7UA70101

Displays Module 1DIGIT 8LED Red CA 10-Pin SMD Module Cut Tape

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.7
  • Character Displayed
    Numeric
  • Intensity (ucd)
    80000
  • Dominant Wavelength (nm)
    629(Max)
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    24
  • Package Length
    14.8
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources