Arrow Electronic Components Online
DSC8001AI5|MICROCHP|simage
DSC8001AI5|MICROCHP|limage
MEMS Oscillators

DSC8001AI5

Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    1 to 150
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources