MEMS Oscillators
DSC1101NL3-PROGT
Oscillator MEMS ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Programmable Clock Oscillator
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
7
PCB changed
6
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
6

