MEMS Oscillators
DSC1001BE2-001.6000
Oscillator MEMS 1.6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Clock Oscillator
Standard Frequency (MHz)
1.6
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Extended Commercial
Packaging
Tube
Mounting
Surface Mount
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
DFN
Supplier Package
CDFN
Pin Count
4
Lead Shape
No Lead

