Arrow Electronic Components Online
DS99R105SQ/NOPB|TI|simage
DS99R105SQ/NOPB|TI|limage
LVDS

DS99R105SQ/NOPB

LVDS Serializer 960Mbps 1.2V 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    24
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    960
  • Minimum Operating Frequency (MHz)
    3
  • Maximum Operating Frequency (MHz)
    40
  • Input Signal Type
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05
  • Differential Input High Threshold Voltage (V)
    0.05
  • Maximum Differential Output Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources