Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
24
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
960
Minimum Operating Frequency (MHz)
3
Maximum Operating Frequency (MHz)
40
Input Signal Type
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

