Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
2
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
960
Minimum Operating Frequency (MHz)
3
Maximum Operating Frequency (MHz)
40
Input Signal Type
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
1.2
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

