Arrow Electronic Components Online
DS92LV2422SQ/NOPB|TI|simage
DS92LV2422SQ/NOPB|TI|limage
LVDS

DS92LV2422SQ/NOPB

LVDS Deserializer 2100Mbps 0.52V 60-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Number of Drivers
    1
  • Number of Receivers
    24
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    2100
  • Minimum Operating Frequency (MHz)
    10
  • Maximum Operating Frequency (MHz)
    75
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    1.89|3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05
  • Differential Input High Threshold Voltage (V)
    0.05
  • Maximum Differential Output Voltage (V)
    0.52
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    9.1(Max) mm
  • Package Length
    9.1(Max) mm
  • PCB changed
    60
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    60
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources