Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Function
Serializer
Number of Drivers
1
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
3360
Minimum Operating Frequency (MHz)
25
Maximum Operating Frequency (MHz)
170
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.045|1.71|3.135
Maximum Operating Supply Voltage (V)
1.155|1.89|3.465
Maximum Differential Output Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.1|1.8|3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

