Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Deserializer
Number of Drivers
24
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
2975
Minimum Operating Frequency (MHz)
5
Maximum Operating Frequency (MHz)
85
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
0.05(Min)
Differential Input High Threshold Voltage (V)
0.05(Max)
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
9.1(Max) mm
Package Length
9.1(Max) mm
PCB changed
60
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
60
Lead Shape
No Lead

