LVDS
DS90UB913ATRTVJQ1
LVDS Serializer/Deserializer 1400Mbps 0.412V Automotive 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Serializer/Deserializer
Number of Drivers
2
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
1400
Minimum Operating Frequency (MHz)
25
Maximum Operating Frequency (MHz)
100
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
3|2.52|1.71
Maximum Operating Supply Voltage (V)
3.6|3.08|1.89
Maximum Differential Output Voltage (V)
0.412
Typical Operating Supply Voltage (V)
1.8|3.3|2.8
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

