Arrow Electronic Components Online
DS90LV027ATM/NOPB|TI|simage
DS90LV027ATM/NOPB|TI|limage
LVDS

DS90LV027ATM/NOPB

LVDS Driver 600Mbps 0.45V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Driver
  • Number of Drivers
    2
  • Number of Receivers
    0
  • Number of Elements per Chip
    2
  • Transmission Data Rate (Mbps)
    600
  • Maximum Propagation Delay Time (ns)
    1.5
  • Minimum Operating Frequency (MHz)
    300
  • Maximum Operating Frequency (MHz)
    350(Typ)
  • Input Signal Type
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources