Arrow Electronic Components Online
DS90CR486VSX/NOPB|TI|simage
DS90CR486VSX/NOPB|TI|limage
LVDS

DS90CR486VSX/NOPB

LVDS Deserializer 6384Mbps 100-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.1
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Number of Drivers
    48
  • Number of Receivers
    8
  • Number of Elements per Chip
    8
  • Transmission Data Rate (Mbps)
    6384
  • Minimum Operating Frequency (MHz)
    66
  • Maximum Operating Frequency (MHz)
    133
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3.14
  • Maximum Operating Supply Voltage (V)
    3.46
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources