Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
5
Number of Receivers
0
Number of Elements per Chip
5
Transmission Data Rate (Mbps)
2380
Minimum Operating Frequency (MHz)
20
Maximum Operating Frequency (MHz)
85
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.04
Package Width
8
Package Length
8
PCB changed
64
Supplier Package
NFBGA
Pin Count
64
Lead Shape
Ball

