Arrow Electronic Components Online
DS90C185SQE/NOPB|TI|simage
DS90C185SQE/NOPB|TI|limage
LVDS

DS90C185SQE/NOPB

LVDS Serializer 2940Mbps 0.45V 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    4
  • Number of Receivers
    28
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    2940
  • Minimum Operating Frequency (MHz)
    25
  • Maximum Operating Frequency (MHz)
    105
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources